0
0 ItemsPhp0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3287666

RoHS

Each
1+Php8,439.800
5+Php7,730.100
10+Php7,020.000
50+Php6,879.600
100+Php6,739.200
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
7V/µs
5.55kA
-
2300µohm
85mm
268.5mm
70A
C44U-M Series
-40°C
85°C
4176435

RoHS

Each
1+Php12,359.300
5+Php11,660.400
10+Php10,961.100
Metallized PP
Can
760µF
± 10%
DC Link
Stud Mount - M6
1.1kV
Screw
32mm
7V/µs
5.55kA
70A
2300µohm
85mm
270mm
-
C44U-T Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY