0
0 ItemsPhp0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106535

RoHS

Each
1+Php236.700
5+Php191.700
10+Php163.800
25+Php152.100
50+Php140.400
More Pricing...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
28mm
MP HAPB Series
-40°C
85°C
-
3106542

RoHS

Each
1+Php736.700
2+Php625.500
3+Php572.400
5+Php530.600
10+Php507.600
More Pricing...
-
Radial Box - Tabs
4.7µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
57.5mm
45mm
55mm
MP HAPB Series
-40°C
85°C
-
3106539

RoHS

Each
1+Php228.200
5+Php185.000
10+Php157.500
25+Php145.800
50+Php135.000
More Pricing...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
MP HAPB Series
-40°C
85°C
-
4904038

RoHS

Each
1+Php1,994.000
5+Php1,651.500
10+Php1,447.700
20+Php1,345.100
40+Php1,257.800
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
800V
2.5kV
-
Solder Lug
-
1kV/µs
470A
18A
0.004ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
3255721

RoHS

Each
1+Php302.900
10+Php273.200
50+Php256.500
288+Php238.500
576+Php222.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
470A
11.91A
5100µohm
32mm
13mm
25mm
R75 Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY