0
0 ItemsPhp0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4176448

RoHS

Each
1+Php13,847.900
5+Php13,571.100
10+Php13,294.400
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
1.8kV
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
134mm
C44U-T Series
-40°C
85°C
3760232

RoHS

Each
1+Php8,546.900
8+Php7,828.200
12+Php7,109.100
52+Php6,967.400
100+Php6,825.200
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
10V/µs
3.5kA
60A
1350µohm
136mm
131mm
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY