0
0 ItemsPhp0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2809049

RoHS

Each
10+Php31.300
50+Php29.900
100+Php28.600
500+Php23.900
1000+Php22.500
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
2495973

RoHS

Each
10+Php32.000
100+Php26.600
500+Php21.900
1750+Php17.100
3500+Php16.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
R75 Series
-55°C
105°C
AEC-Q200
2478401

RoHS

Each
10+Php32.300
50+Php30.800
100+Php29.400
500+Php24.600
1000+Php23.800
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
2.894ohm
18mm
5mm
11mm
0
-55°C
105°C
AEC-Q200
2478407

RoHS

Each
10+Php28.900
50+Php27.600
100+Php26.300
500+Php21.900
1000+Php20.600
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
150pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
2A
100mA
4.244ohm
18mm
4mm
10mm
0
-55°C
105°C
AEC-Q200
2809041

RoHS

Each
10+Php27.000
100+Php21.200
500+Php18.000
1750+Php15.100
3500+Php14.600
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY