0
0 ItemsPhp0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3584359

RoHS

Each
1+Php272.700
10+Php199.800
50+Php167.900
108+Php154.400
540+Php140.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
750V/µs
248A
10.33A
8200µohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
4916910

RoHS

Each
1+Php154.400
10+Php122.400
96+Php108.500
192+Php100.400
576+Php95.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
27.5mm
75V/µs
248A
7.9A
0.0129ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY