0
0 ItemsPhp0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3372958

RoHS

Each
1+Php1,179.000
3+Php1,098.000
5+Php1,017.000
10+Php935.600
20+Php934.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
4177989

RoHS

Each
1+Php1,167.800
3+Php1,093.500
5+Php1,019.300
10+Php944.600
20+Php895.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
4177987

RoHS

Each
1+Php1,191.600
3+Php1,109.300
5+Php1,026.900
10+Php944.600
20+Php895.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4332219

RoHS

Each
1+Php755.600
3+Php685.400
5+Php614.700
10+Php544.100
20+Php522.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
31.2A
2900µohm
42mm
45mm
60mm
-
FE Series
-40°C
125°C
-
4177956

RoHS

Each
1+Php846.000
5+Php752.400
10+Php658.800
20+Php617.900
40+Php576.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4137573

RoHS

Each
1+Php792.900
5+Php692.100
10+Php590.900
20+Php549.900
40+Php509.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.05kA
-
8000µohm
42mm
24mm
36mm
13.5A
WCAP-FTDB Series
-40°C
105°C
-
4177955

RoHS

Each
1+Php849.200
5+Php754.200
10+Php658.800
20+Php625.500
40+Php592.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4904016

RoHS

Each
1+Php1,058.000
5+Php994.500
10+Php931.100
20+Php888.800
40+Php846.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
1.05kA
18A
0.004ohm
42mm
30mm
57mm
-
MKP1848C Series
-55°C
105°C
-
4927010

RoHS

Each
1+Php716.900
36+Php471.600
72+Php460.800
108+Php450.000
504+Php414.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link, High Frequency
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
1.05kA
19.3A
0.0038ohm
42mm
28mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3373057

RoHS

Each
1+Php1,046.300
5+Php915.800
10+Php758.700
20+Php680.400
40+Php627.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372976

RoHS

Each
1+Php886.500
5+Php788.400
10+Php689.900
20+Php655.200
40+Php620.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
3519980

RoHS

Each
1+Php1,056.600
10+Php827.600
60+Php728.600
120+Php701.100
540+Php657.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
3200µohm
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
3373094

RoHS

Each
1+Php1,269.500
3+Php1,182.600
5+Php1,095.800
10+Php1,008.900
20+Php956.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3373013

RoHS

Each
1+Php1,269.500
3+Php1,182.600
5+Php1,095.800
10+Php1,008.900
20+Php956.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
3373041

RoHS

Each
1+Php1,227.200
3+Php1,142.600
5+Php1,058.000
10+Php972.900
20+Php922.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
6600µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4332237

RoHS

Each
1+Php434.700
3+Php382.100
5+Php329.400
10+Php277.200
20+Php276.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
0
Through Hole
-
450V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.05kA
15.8A
5600µohm
42mm
22mm
37mm
-
FE Series
-40°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY