Power Film Capacitors :
6 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(6)
Lead Spacing
=24.5mm
1
(75)
(10)
(1)
(66)
(5)
(235)
(2)
(4)
Dielectric Type
(6)
Capacitor Case / Package
(6)
Capacitance Tolerance
(6)
Typical Applications
(6)
Capacitor Mounting
(6)
Capacitor Terminals
(6)
Product Range
(6)
Operating Temperature Min
(6)
Operating Temperature Max
(6)
Packaging
(6)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+Php554.000 5+Php444.200 10+Php401.000 20+Php376.200 40+Php352.800 More Pricing... | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 24.5mm | 1.1kV/µs | 748A | 21.3A | 3500µohm | 42mm | 20mm | 36mm | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+Php401.900 5+Php323.100 10+Php290.700 20+Php272.700 40+Php254.700 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | Solder | 24.5mm | 1.4kV/µs | 658A | 21.1A | 3500µohm | 42mm | 20mm | 36mm | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+Php166.100 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 24.5mm | 1.1kV/µs | 1.1kA | 26A | 3000µohm | 45mm | 24mm | 38mm | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+Php268.700 5+Php216.500 10+Php185.000 20+Php171.500 40+Php158.400 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 24.5mm | 1.4kV/µs | 308A | 18.2A | 4200µohm | 41.5mm | 17mm | 29mm | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+Php317.700 5+Php255.600 10+Php218.300 20+Php202.500 40+Php187.200 More Pricing... | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | Solder | 24.5mm | 1.2kV/µs | 564A | 21.1A | 3500µohm | 41.5mm | 17mm | 29mm | MP SI Series | -40°C | 85°C | |||||
MULTICOMP PRO | Each | 1+Php285.300 5+Php230.000 10+Php195.800 20+Php181.800 40+Php168.300 More Pricing... | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | Solder | 24.5mm | 1.6kV/µs | 352A | 18.2A | 4200µohm | 41.5mm | 17mm | 29mm | MP SI Series | -40°C | 85°C | |||||