0
0 ItemsPhp0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463195

RoHS

Each
1+Php1,256.400
2+Php1,108.400
3+Php1,026.900
5+Php920.300
10+Php890.100
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
600V
-
PC Pin
-
22V/µs
-
-
6500µohm
50.8mm
-
-
-
13A
MP SD Series
-40°C
85°C
-
3372941

RoHS

Each
1+Php861.800
5+Php765.900
10+Php669.600
25+Php631.400
50+Php592.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
-
4457446

RoHS

Each
1+Php258.800
50+Php203.000
100+Php180.000
250+Php171.000
1000+Php162.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
10.8A
6500µohm
-
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
4706768

RoHS

Each
1+Php201.600
10+Php141.800
25+Php130.100
50+Php117.900
100+Php106.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
-
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706786

RoHS

Each
1+Php207.900
5+Php176.900
10+Php145.800
25+Php133.700
50+Php121.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
-
31.5mm
16mm
29.5mm
-
ECWFJ Series
-40°C
110°C
AEC-Q200
2846451

RoHS

Each
1+Php664.200
27+Php464.900
54+Php464.000
108+Php420.800
513+Php387.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.3kV
-
Radial Leaded
52.5mm
13V/µs
262A
18.3A
6500µohm
-
57.5mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3373024

RoHS

Each
1+Php994.100
5+Php869.900
10+Php720.900
25+Php646.200
50+Php596.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4137579

RoHS

Each
1+Php979.700
3+Php923.000
5+Php866.300
10+Php628.200
20+Php616.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
900A
-
6500µohm
-
57mm
29.5mm
43.5mm
18.5A
WCAP-FTDB Series
-40°C
105°C
-
5117503

RoHS

Each
1+Php713.300
5+Php642.200
10+Php569.300
20+Php565.200
40+Php537.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
450V
-
Radial Leaded
27.5mm
40V/µs
88A
8A
6500µohm
-
32mm
18mm
33mm
-
FLC Series
-40°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY