Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
(4)
ESR
=4900µohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(8)
Capacitor Mounting
(8)
Typical Applications
(7)
(1)
Operating Temperature Min
(1)
(7)
Operating Temperature Max
(1)
(7)
Capacitor Terminals
(2)
(6)
Capacitor Case / Package
(1)
(2)
(5)
Capacitance Tolerance
(5)
(3)
Product Length
(2)
(5)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php360.500 50+Php265.100 100+Php237.600 250+Php231.300 500+Php215.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Frequency Converters, Industrial and High-End Power Supplies, Solar inverters | Through Hole | 450V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 12A | 4900µohm | - | 31.5mm | 18mm | 27.5mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php775.400 23+Php554.900 69+Php512.600 115+Php497.700 506+Php464.000 More Pricing... | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.3kV | - | Radial Leaded | 52.5mm | 13V/µs | 354A | - | 4900µohm | - | 57.5mm | 35mm | 50mm | 22.8A | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php1,321.200 5+Php976.100 10+Php866.700 20+Php842.400 40+Php788.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 900V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 22V/µs | - | 24.5A | 4900µohm | - | 57.5mm | 38mm | 57.5mm | - | B32778Z Series | -40°C | 105°C | - | ||||||
Each | 1+Php368.100 10+Php270.500 50+Php242.600 200+Php236.300 400+Php219.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 12.8A | 4900µohm | - | 31.5mm | 21mm | 31mm | - | B32774H Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Php361.800 10+Php265.100 50+Php257.900 100+Php250.700 200+Php245.700 More Pricing... | Metallized PP | Can | 6.5µF | ± 10% | DC Link | Through Hole | 1.3kV | - | PC Pin | - | - | 390A | 16.4A | 4900µohm | 35mm | - | - | 53mm | - | B32320I Series | -40°C | 105°C | - | ||||||
Each | 1+Php1,386.900 23+Php1,042.700 69+Php977.000 115+Php888.300 253+Php870.800 More Pricing... | Metallized PP | Radial Box - 4 Pin | 27µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | - | 13V/µs | 354A | 16.5A | 4900µohm | - | 57.5mm | 35mm | 50mm | - | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+Php1,518.800 3+Php1,404.900 5+Php1,291.100 10+Php1,176.800 20+Php1,125.900 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Php1,519.700 3+Php1,405.800 5+Php1,291.500 10+Php1,177.200 20+Php1,127.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 80µF | ± 10% | DC Link | Through Hole | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.2kA | 24.5A | 4900µohm | - | 57.5mm | 30mm | 51mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||