0
0 ItemsPhp0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3889712

RoHS

Each
1+Php1,572.300
2+Php1,386.500
3+Php1,284.800
5+Php1,152.500
10+Php1,112.900
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Panel Mount
250V
700V
-
Solder Lug
26mm
828V/µs
1.242kA
21A
2700µohm
-
80mm
20mm
40mm
-
MP SI Series
-40°C
105°C
-
3784294

RoHS

Each
1+Php621.500
10+Php432.900
50+Php406.400
100+Php380.300
500+Php373.100
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
2700µohm
30mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
3519919

RoHS

Each
1+Php1,187.100
10+Php940.500
60+Php833.000
120+Php770.000
540+Php731.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
550V/µs
990A
21.69A
2700µohm
-
41.5mm
24mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
4457430

RoHS

Each
1+Php693.900
50+Php540.500
100+Php481.100
250+Php455.900
500+Php434.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
-
B32756 Series
-40°C
105°C
-
4457431

RoHS

Each
1+Php612.500
50+Php536.400
100+Php444.600
250+Php398.700
500+Php368.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
17A
2700µohm
-
42mm
22mm
45mm
-
B32756 Series
-40°C
105°C
-
2985138

RoHS

Each
1+Php5,335.200
9+Php4,259.300
18+Php4,034.300
54+Php3,808.800
108+Php3,724.200
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
35A
2700µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY