0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3520046

RoHS

Each
10+Php26.100
50+Php24.900
100+Php23.800
900+Php17.500
1800+Php17.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3519999

RoHS

Each
10+Php31.100
100+Php21.300
500+Php17.400
1000+Php16.000
2000+Php14.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
27A
2.84A
0.0413ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
2446324

RoHS

Each
1+Php41.100
10+Php23.300
100+Php18.700
500+Php13.500
1000+Php12.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
2kV/µs
54A
2.94A
0.0413ohm
18mm
6mm
12mm
R75 Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY