0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847798

RoHS

Each
1+Php130.500
5+Php107.100
10+Php93.600
25+Php86.900
50+Php81.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
4847796

RoHS

Each
1+Php172.400
5+Php147.600
10+Php122.900
25+Php114.800
50+Php106.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
120A
5.5A
0.0195ohm
32mm
13mm
23mm
MKP1848E Series
-
125°C
AEC-Q200
3783864

RoHS

Each
1+Php284.400
10+Php203.900
50+Php172.800
208+Php153.900
624+Php143.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
40V/µs
108A
5.6A
0.0195ohm
32mm
13mm
22mm
C4AK Series
-55°C
135°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY