Power Film Capacitors :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
ESR
=0.0172ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitor Mounting
(4)
Capacitor Terminals
(4)
Operating Temperature Min
(4)
Capacitance Tolerance
(1)
(3)
Operating Temperature Max
(1)
(3)
Qualification
(3)
Capacitance
(1)
(2)
(1)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Php107.100 10+Php88.700 50+Php77.900 100+Php71.600 200+Php66.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | 4.3A | 0.0172ohm | 31.5mm | 9.5mm | 18mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+Php104.000 3+Php86.400 5+Php75.200 10+Php69.300 20+Php63.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | - | 600V | - | Radial Leaded | 27.5mm | 40V/µs | 4.3A | 0.0172ohm | 31.5mm | 9.5mm | 18mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+Php324.500 10+Php236.700 50+Php201.200 200+Php182.700 400+Php182.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 60V/µs | 8A | 0.0172ohm | 42mm | 18mm | 32.5mm | B32776YZ Series | -40°C | 105°C | - | ||||||
Each | 10+Php36.100 100+Php26.500 500+Php23.800 1000+Php23.200 1800+Php21.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Snubber, Resonant Circuits, PFC | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 400V/µs | 4A | 0.0172ohm | 18mm | 7mm | 12.5mm | B32652A Series | -40°C | 110°C | AEC-Q200 | ||||||