0
0 ItemsPhp0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4457503

RoHS

Each
1+Php352.800
50+Php276.300
100+Php245.700
250+Php233.100
500+Php221.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
11A
0.0121ohm
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
2469095

RoHS

Each
1+Php583.700
10+Php439.700
50+Php382.100
100+Php375.800
200+Php375.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
0.0121ohm
41.5mm
20mm
39.5mm
B32776 Series
-40°C
105°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY