0
0 ItemsPhp0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4913738

RoHS

Each
1+Php118.800
3+Php98.100
5+Php86.000
10+Php79.200
20+Php72.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913749

RoHS

Each
1+Php122.000
10+Php101.300
25+Php88.700
50+Php81.500
100+Php75.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913743

RoHS

Each
1+Php123.300
10+Php102.200
25+Php89.600
50+Php82.400
100+Php76.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913732

RoHS

Each
1+Php119.700
3+Php99.000
5+Php86.900
10+Php79.700
20+Php73.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
630V
Radial Leaded
22.5mm
65V/µs
-
8.1A
0.0062ohm
27mm
15.5mm
24mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4916901

RoHS

Each
1+Php318.200
10+Php250.700
88+Php222.300
176+Php204.800
528+Php194.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916877

RoHS

Each
1+Php447.300
10+Php352.400
58+Php312.300
116+Php288.000
522+Php272.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
30V/µs
450A
14.5A
0.0062ohm
42mm
20mm
40mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY