0
0 ItemsPhp0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3464998

RoHS

Each
1+Php4,671.900
2+Php3,977.100
3+Php3,761.100
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
-
400A
0.0006ohm
-
68mm
30.2mm
30mm
150kvar @ 63 to 72kHz
MP SP Series
-
85°C
3463201

RoHS

Each
1+Php17,713.800
Metallized PP
Can
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
1kA
0.0006ohm
95mm
-
-
71.5mm
500kvar @ 16 to 32kHz
MP SP Series
-
85°C
3463231

RoHS

Each
1+Php14,542.700
Metallized PP
-
10µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
1kA
0.0006ohm
-
100mm
100mm
54mm
500kvar @ 16 to 32kHz
MP SP Series
-
85°C
3463260

RoHS

Each
1+Php5,387.400
3+Php4,585.500
5+Php4,243.100
10+Php4,090.500
20+Php3,937.500
More Pricing...
Metallized PP
-
0.25µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
270A
0.0006ohm
-
35mm
30.2mm
35mm
-
MP SP Series
-
85°C
3463247

RoHS

Each
1+Php5,694.300
2+Php4,847.000
3+Php4,484.700
5+Php4,340.300
10+Php4,195.400
More Pricing...
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
300A
0.0006ohm
-
68mm
30.2mm
30mm
150kvar @ 79 to 80kHz
MP SP Series
-
85°C
3463253

RoHS

Each
1+Php5,827.100
2+Php4,960.400
3+Php4,590.000
5+Php4,442.000
10+Php4,293.500
More Pricing...
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
800V
Screw
-
350A
0.0006ohm
-
68mm
30.2mm
30mm
200kvar @ 98 to 194kHz
MP SP Series
-
85°C
3464997

RoHS

Each
1+Php5,694.300
2+Php4,847.000
3+Php4,484.700
5+Php4,340.300
10+Php4,195.400
More Pricing...
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
400V
Screw
-
300A
0.0006ohm
-
68mm
30.2mm
30mm
150kvar @ 72kHz
MP SP Series
-
85°C
3889719

RoHS

Each
1+Php5,501.700
3+Php5,292.500
5+Php5,082.800
-
Can
100µF
± 5%
-
Stud Mount - M12
750V
Screw
60A
-
0.0006ohm
85mm
-
-
220mm
-
-
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY