0
0 ItemsPhp0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4904044

RoHS

Each
1+Php1,794.200
5+Php1,625.400
10+Php1,456.700
20+Php1,406.700
40+Php1,356.800
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
500V
1kV
Solder Lug
340V/µs
680A
14A
0.006ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
4904050

RoHS

Each
1+Php1,409.900
5+Php1,269.000
10+Php1,128.200
20+Php1,086.800
40+Php1,045.400
More Pricing...
Metallized PP
Radial Box - Tabs
3.3µF
± 5%
Snubber
Panel Mount
500V
1kV
Solder Lug
340V/µs
1.122kA
18A
0.0035ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
4904051

RoHS

Each
1+Php1,406.700
5+Php1,266.300
10+Php1,125.500
20+Php1,084.100
40+Php1,042.700
More Pricing...
Metallized PP
Radial Box - Tabs
3.3µF
± 5%
Snubber
Panel Mount
500V
1kV
Solder Lug
340V/µs
1.122kA
18A
0.0035ohm
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY