0
0 ItemsPhp0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519908

RoHS

Each
1+Php106.200
10+Php56.300
50+Php50.000
350+Php43.000
700+Php42.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
3519904

RoHS

Each
10+Php25.500
50+Php25.300
100+Php25.000
900+Php22.200
1800+Php19.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
40A
2.32A
0.0663ohm
18mm
6mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3520027

RoHS

Each
10+Php22.500
50+Php21.500
100+Php20.400
500+Php16.700
1000+Php15.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
3519906

RoHS

Each
1+Php92.700
10+Php50.900
50+Php48.200
100+Php45.000
500+Php37.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
89A
3.77A
0.0295ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
3519905

RoHS

Each
10+Php41.400
50+Php35.800
100+Php30.100
700+Php23.200
1400+Php22.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
2495982

RoHS

Each
10+Php34.500
100+Php24.900
500+Php20.500
1000+Php19.100
2000+Php16.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
15mm
3.3kV/µs
33A
2.04A
0.0796ohm
18mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
3519907

RoHS

Each
1+Php123.800
10+Php86.000
50+Php73.800
100+Php63.900
500+Php54.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
129A
4.72A
0.0204ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY