0
0 ItemsPhp0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2496044

RoHS

Each
1+Php174.200
10+Php120.200
50+Php99.000
288+Php84.600
576+Php84.200
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
170A
6.5A
0.016ohm
32mm
13mm
22mm
0
-55°C
105°C
-
2496045

RoHS

Each
1+Php308.700
10+Php220.500
50+Php185.400
176+Php167.400
528+Php155.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
0
-55°C
105°C
-
2496043

RoHS

Each
1+Php148.500
10+Php116.600
50+Php95.400
336+Php75.200
672+Php74.300
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
0
-55°C
105°C
-
4542785

RoHS

Each
1+Php539.600
10+Php397.400
50+Php339.800
112+Php309.600
560+Php308.700
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
8.3A
0.011ohm
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
4904034

RoHS

Each
1+Php1,179.900
5+Php1,055.700
10+Php931.100
20+Php896.400
40+Php861.800
More Pricing...
Metallized PP
Radial Box - Tabs
0.047µF
± 5%
Snubber
Panel Mount
800V
2.5kV
-
Solder Lug
-
2.5kV/µs
118A
6A
0.02ohm
33.5mm
22mm
30.5mm
MKP386M Series
-55°C
105°C
-
3254684

RoHS

Each
1+Php320.000
10+Php224.600
50+Php193.500
176+Php169.700
528+Php158.400
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76H Series
-55°C
125°C
AEC-Q200
2496046

RoHS

Each
1+Php413.100
10+Php303.800
50+Php261.000
112+Php245.300
560+Php222.300
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
32mm
22mm
37mm
0
-55°C
105°C
-
2835707

RoHS

Each
1+Php387.500
10+Php271.800
50+Php234.000
352+Php178.200
704+Php176.400
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
250A
8.3A
0.011ohm
32mm
14mm
28mm
R76 Series
-55°C
105°C
-
3254671

RoHS

Each
1+Php272.300
10+Php196.200
50+Php170.600
288+Php150.300
576+Php134.100
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
205A
7.3A
0.014ohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY