Suppression Ceramic Capacitors:

1,162 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Product Length
Capacitor Mounting
Lead Spacing
Product Width
Capacitor Terminals
Product Range
Product Diameter
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
9527060

RoHS

Each
1+
Php37.200
10+
Php21.000
100+
Php19.000
500+
Php17.500
1000+
Php16.100
More Pricing...
Total:Php37.20
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
250V
250V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
DE2 Series
-
-25°C
85°C
-
2610635

RoHS

Each
10+
Php29.900
50+
Php29.100
100+
Php28.300
500+
Php27.500
1000+
Php26.700
More Pricing...
Total:Php299.00
Min: 10 / Mult: 10
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
ERK610 Series
-
-40°C
125°C
-
9527567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php111.900
1000+
Php103.200
2000+
Php95.000
Total:Php55,950.00
Min: 500 / Mult: 1
0.015µF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
9527656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php103.200
1000+
Php95.000
2000+
Php87.200
Total:Php51,600.00
Min: 500 / Mult: 1
470pF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
9527559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php189.500
10+
Php107.300
100+
Php96.800
500+
Php89.000
1000+
Php82.200
More Pricing...
Total:Php189.50
Min: 1 / Mult: 1
0.01µF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
1812591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Php25.000
250+
Php17.300
500+
Php16.500
1000+
Php15.100
2000+
Php12.300
More Pricing...
Total:Php2,500.00
Min: 100 / Mult: 1
10pF
± 5%
250V
-
-
-
SL
1808 [4520 Metric]
4.7mm
-
-
2mm
SMD
GA3 Series
-
-55°C
125°C
-
9527656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php219.600
10+
Php124.200
100+
Php111.900
500+
Php103.200
1000+
Php95.000
More Pricing...
Total:Php219.60
Min: 1 / Mult: 1
470pF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
9526994

RoHS

Each
1+
Php15.700
10+
Php8.900
100+
Php8.000
500+
Php7.400
1000+
Php6.800
More Pricing...
Total:Php15.70
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
DE2 Series
-
-
-
-
9527621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php179.400
10+
Php101.400
100+
Php91.300
500+
Php84.000
1000+
Php77.600
More Pricing...
Total:Php179.40
Min: 1 / Mult: 1
220pF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
9527591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php106.400
1000+
Php98.200
2000+
Php90.400
Total:Php53,200.00
Min: 500 / Mult: 1
1000pF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
9527621RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php84.000
1000+
Php77.600
2000+
Php71.200
Total:Php42,000.00
Min: 500 / Mult: 1
220pF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
1141814

RoHS

Each
5+
Php4.700
Total:Php23.50
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1515832

RoHS

Each
1+
Php14.900
10+
Php8.400
100+
Php7.600
500+
Php7.000
1000+
Php6.500
More Pricing...
Total:Php14.90
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1515826

RoHS

Each
1+
Php14.900
10+
Php8.400
100+
Php7.600
500+
Php7.000
1000+
Php6.500
More Pricing...
Total:Php14.90
Min: 1 / Mult: 1
10pF
± 5%
-
X1 / Y2
250V
250V
-
Radial Leaded
-
Through Hole
5mm
-
-
DE2 Series
-
20°C
85°C
-
1515842

RoHS

Each
1+
Php19.000
10+
Php10.800
25+
Php9.800
50+
Php9.000
100+
Php8.300
More Pricing...
Total:Php19.00
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y2
250V
250V
-
Radial Leaded
-
Through Hole
5mm
-
-
DE2 Series
-
-25°C
85°C
-
9527028

RoHS

Each
1+
Php20.800
10+
Php11.800
25+
Php10.600
50+
Php9.800
100+
Php9.000
More Pricing...
Total:Php20.80
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
DE2 Series
-
-
-
-
9527664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Php134.700
1000+
Php124.200
Total:Php67,350.00
Min: 500 / Mult: 1
4700pF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
2534922

RoHS

Each
10+
Php15.000
100+
Php12.800
Total:Php150.00
Min: 10 / Mult: 10
3300pF
± 20%
-
X1 / Y2
400V
400V
-
Radial Leaded
-
Through Hole
10mm
-
-
0
-
-40°C
125°C
-
1141811

RoHS

Each
5+
Php6.600
50+
Php5.100
100+
Php4.700
500+
Php3.400
1000+
Php3.000
Total:Php33.00
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1515814

RoHS

Each
1+
Php19.800
10+
Php11.300
100+
Php10.200
500+
Php9.400
1000+
Php8.600
More Pricing...
Total:Php19.80
Min: 1 / Mult: 1
220pF
± 10%
-
X1 / Y1
250V
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
DE1 Series
-
-25°C
85°C
-
1515845

RoHS

Each
1+
Php37.200
10+
Php21.000
100+
Php19.000
500+
Php17.500
1000+
Php16.100
More Pricing...
Total:Php37.20
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
250V
250V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
DE2 Series
-
-25°C
85°C
-
1515844

RoHS

Each
1+
Php19.600
10+
Php11.100
100+
Php10.000
500+
Php9.200
1000+
Php8.500
More Pricing...
Total:Php19.60
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
250V
250V
-
Radial Leaded
-
Through Hole
5mm
-
-
DE2 Series
-
-25°C
85°C
-
9527575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php276.200
10+
Php156.100
100+
Php140.600
500+
Php129.200
1000+
Php119.200
More Pricing...
Total:Php276.20
Min: 1 / Mult: 1
0.022µF
± 10%
-
X2
250V
-
X7R
2220 [5650 Metric]
5.7mm
Surface Mount
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
9527591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php226.900
10+
Php128.300
100+
Php115.500
500+
Php106.400
1000+
Php98.200
More Pricing...
Total:Php226.90
Min: 1 / Mult: 1
1000pF
± 10%
-
-
-
-
X7R
2220 [5650 Metric]
5.7mm
-
-
5mm
SMD
GA3 Series
-
-55°C
125°C
-
1515830

RoHS

Each
1+
Php14.900
10+
Php8.400
100+
Php7.600
500+
Php7.000
1000+
Php6.500
More Pricing...
Total:Php14.90
Min: 1 / Mult: 1
33pF
± 5%
-
X1 / Y2
250V
250V
-
Radial Leaded
-
Through Hole
5mm
-
-
DE2 Series
-
20°C
85°C
-
1126-1150 of 1162 items
of 47 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY