Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Arc Suppression / Snubber Networks
                                                                                                    Print Page

                                                                                                    XE1201

                                                                                                    RC Network, PCB, 0.1 µF, ± 20%, 120 ohm, ± 30%, 500 mW, 250 V

                                                                                                    ROXBURGH EMC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROXBURGH EMC XE1201
                                                                                                    ManufacturerROXBURGH EMC
                                                                                                    Manufacturer Part NoXE1201
                                                                                                    Order Code1187649
                                                                                                    Product RangeXE Series
                                                                                                    Also Known AsGTIN UPC EAN: 5056414509870
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3,657 In Stock

                                                                                                    Need more?

                                                                                                    496 Delivery in 1-2 Business Days(SG stock)
                                                                                                    3161 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php167.600
                                                                                                    10+Php151.100
                                                                                                    50+Php133.800
                                                                                                    100+Php121.000
                                                                                                    200+Php107.300
                                                                                                    500+Php104.600
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php167.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ROXBURGH EMC
                                                                                                    ManufacturerROXBURGH EMC
                                                                                                    Manufacturer Part NoXE1201
                                                                                                    Order Code1187649
                                                                                                    Product RangeXE Series
                                                                                                    Also Known AsGTIN UPC EAN: 5056414509870
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance0.1µF
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    Resistance120ohm
                                                                                                    Resistance Tolerance± 30%
                                                                                                    Resistor Power Rating500mW
                                                                                                    Voltage(AC)250V
                                                                                                    Voltage(DC)-
                                                                                                    Capacitor MountingThrough Hole
                                                                                                    Product RangeXE Series
                                                                                                    Capacitor TerminalsPC Pin
                                                                                                    Dielectric Characteristic-
                                                                                                    Lead Diameter0.8mm
                                                                                                    Lead Spacing20mm
                                                                                                    No. of Elements-
                                                                                                    Operating Temperature Max100°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Diameter-
                                                                                                    Product Height17.5mm
                                                                                                    Product Length23.5mm
                                                                                                    Product Width8.5mm
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The XE1201 is a PCB mount RC Network with mains suppressor. This XE series RC network features high peak pulse withstand capability and applicable for suppressing noise occurring automatic machines. This RC network consists of a capacitor in series with a high quality metal film resistor. Applications include suppression when switching reactive loads and as a snubber network in SCR and triac protection.

                                                                                                    • Our best size/performance series with broad applications in industrial controls
                                                                                                    • Widest safety agency approvals
                                                                                                    • 120Hz Repetitive frequency
                                                                                                    • 1200V Maximum peak pulse voltage

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    0.1µF

                                                                                                    Resistance

                                                                                                    120ohm

                                                                                                    Resistor Power Rating

                                                                                                    500mW

                                                                                                    Voltage(DC)

                                                                                                    -

                                                                                                    Product Range

                                                                                                    XE Series

                                                                                                    Dielectric Characteristic

                                                                                                    -

                                                                                                    Lead Spacing

                                                                                                    20mm

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Length

                                                                                                    23.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Resistance Tolerance

                                                                                                    ± 30%

                                                                                                    Voltage(AC)

                                                                                                    250V

                                                                                                    Capacitor Mounting

                                                                                                    Through Hole

                                                                                                    Capacitor Terminals

                                                                                                    PC Pin

                                                                                                    Lead Diameter

                                                                                                    0.8mm

                                                                                                    No. of Elements

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Height

                                                                                                    17.5mm

                                                                                                    Product Width

                                                                                                    8.5mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85322900
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.004763
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741