0
0 ItemsPhp0.00

280µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

3 Products Found
Find a huge range of 280µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at element14 Philippines. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Chemi-con & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
4631467

RoHS

Each
1+Php943.200
5+Php817.200
10+Php691.200
25+Php639.000
50+Php586.400
More Pricing...
280µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LVA Series
30mm
30mm
10mm
-
1.31A
-40°C
105°C
AEC-Q200
4631466

RoHS

Each
1+Php926.600
5+Php803.700
10+Php680.400
25+Php629.100
50+Php577.400
More Pricing...
280µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LVA Series
25.4mm
40mm
10mm
-
1.39A
-40°C
105°C
AEC-Q200
4737437

RoHS

Each
1+Php624.200
10+Php448.200
25+Php412.200
50+Php375.800
100+Php344.700
More Pricing...
280µF
475V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
25mm
45mm
10mm
0.32ohm
1.5A
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY