0
0 ItemsPhp0.00

Hybrid Polymer Aluminium Electrolytic Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
4574925

RoHS

Each
1+Php1,138.100
10+Php841.100
50+Php719.100
340+Php647.600
680+Php647.100
More Pricing...
2100µF
± 20%
35V
Vertical Radial Crown - SMD
7500µohm
2000 hours @ 125°C
17mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4574933

RoHS

Each
1+Php1,115.600
10+Php824.000
50+Php673.700
340+Php635.900
680+Php633.200
More Pricing...
3600µF
± 20%
25V
Vertical Radial Crown - SMD
7500µohm
2000 hours @ 125°C
17mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4574927

RoHS

Each
1+Php1,191.200
10+Php903.600
50+Php804.200
340+Php682.200
680+Php666.000
More Pricing...
3200µF
± 20%
35V
Vertical Radial Crown - SMD
6400µohm
2000 hours @ 125°C
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4574939

RoHS

Each
1+Php1,113.800
10+Php823.100
50+Php702.900
340+Php630.500
680+Php630.000
More Pricing...
2100µF
± 20%
35V
Vertical Radial Crown - SMD
8800µohm
2000 hours @ 125°C
17mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574942

RoHS

Each
1+Php1,118.700
10+Php826.700
50+Php705.600
340+Php664.200
680+Php656.600
More Pricing...
3200µF
± 20%
35V
Vertical Radial Crown - SMD
8000µohm
2000 hours @ 125°C
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574946

RoHS

Each
1+Php1,091.700
10+Php805.100
50+Php687.200
340+Php615.200
680+Php614.700
More Pricing...
3600µF
± 20%
25V
Vertical Radial Crown - SMD
8800µohm
2000 hours @ 125°C
17mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574948

RoHS

Each
1+Php1,096.200
10+Php809.100
50+Php690.300
340+Php664.200
680+Php651.200
More Pricing...
5200µF
± 20%
25V
Vertical Radial Crown - SMD
8000µohm
2000 hours @ 125°C
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574935

RoHS

Each
1+Php1,120.500
10+Php827.600
50+Php707.000
340+Php666.000
680+Php658.400
More Pricing...
5200µF
± 20%
25V
Vertical Radial Crown - SMD
6400µohm
2000 hours @ 125°C
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY