Hybrid Polymer Aluminium Electrolytic Capacitors:

335 Products Found
We offer a wide range of Hybrid Polymer Aluminium Electrolytic Capacitors, with capacitance values from 10µF to 1700µF, and DC voltages from 16V to 125V.

What is a hybrid polymer aluminium electrolytic capacitor?

Polymer electrolytic capacitors are available in a hybrid construction. The hybrid polymer aluminium electrolytic capacitors combine a solid polymer electrolyte with a liquid electrolyte. These types are characterized by low ESR values but have low leakage currents and are insensitive to transients, however they have a temperature-dependent service life similar to non-solid e-caps.

Polymer electrolytic capacitors are mainly used in power supplies of integrated electronic circuits as buffer, bypass, and decoupling capacitors, especially in devices with flat or compact design. Thus they compete with MLCC capacitors, but offer higher capacitance values than MLCC.

Panasonic’s conductive polymer hybrid aluminium electrolytic capacitor has its electrolyte fused with conductive polymer and electrolytic liquid.

As features of both conductive polymer and electrolyte liquid, large ripple current (low Equivalent Series Resistance: ESR), low leakage current and high reliability contribute to downsizing and high equipment reliability.

These components are suitable for automotive equipment and base stations which need compact and high reliability components.

Kemet has entered the aluminium hybrid electrolytic capacitors space with the launch of capacitors that offer many benefits to the modern designer. This launch was made possible with recent advancements in the materials and construction of e-caps, which have yielded a new family of devices called aluminium hybrid polymer capacitors. Like traditional e-caps, these devices use a wound structure of aluminium foil and paper in a metal can. Their novelty lies mainly in the electrolyte, a combination of traditional wet liquids and modern conductive polymers. The result is a device that has exceptionally low series resistance (ESR) and high reliability.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2095321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php116.400
10+
Php65.300
50+
Php62.100
100+
Php58.900
200+
Php58.000
Total:Php116.40
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2095321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php58.900
200+
Php58.000
Total:Php5,890.00
Min: 100 / Mult: 10
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
2666626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Php51.600
2500+
Php43.100
5000+
Php42.900
Total:Php25,800.00
Min: 500 / Mult: 500
100µF
± 20%
50V
Radial Can - SMD
0.028ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
3586272

RoHS

Each
1+
Php92.200
10+
Php51.600
50+
Php49.800
100+
Php47.500
200+
Php44.000
More Pricing...
Total:Php92.20
Min: 1 / Mult: 1
56µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3586271

RoHS

Each
1+
Php68.100
50+
Php47.500
100+
Php37.800
250+
Php34.000
500+
Php31.800
Total:Php68.10
Min: 1 / Mult: 1
47µF
± 20%
63V
Radial Leaded
0.04ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3586274

RoHS

Each
1+
Php84.500
10+
Php59.800
100+
Php50.200
500+
Php37.900
1000+
Php36.400
Total:Php84.50
Min: 1 / Mult: 1
68µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3586260

RoHS

Each
1+
Php73.500
10+
Php58.500
50+
Php50.700
100+
Php43.600
500+
Php32.900
Total:Php73.50
Min: 1 / Mult: 1
220µF
± 20%
25V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
4171938

RoHS

Each
1+
Php125.600
10+
Php125.100
50+
Php103.200
100+
Php87.200
200+
Php76.300
More Pricing...
Total:Php125.60
Min: 1 / Mult: 1
33µF
± 20%
63V
Radial Leaded
0.03ohm
10000 hours @ 105°C
10mm
10mm
-55°C
105°C
WCAP-HTG5 Series
-
4171910

RoHS

Each
1+
Php106.400
10+
Php105.900
50+
Php86.800
200+
Php73.500
400+
Php63.900
More Pricing...
Total:Php106.40
Min: 1 / Mult: 1
150µF
± 20%
25V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
9mm
-55°C
105°C
WCAP-HTG5 Series
-
1907243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php80.400
50+
Php38.500
100+
Php31.200
250+
Php29.200
500+
Php27.200
Total:Php80.40
Min: 1 / Mult: 1
47µF
± 20%
35V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php80.400
50+
Php63.000
100+
Php48.900
250+
Php43.500
500+
Php38.200
Total:Php80.40
Min: 1 / Mult: 1
100µF
± 20%
25V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3586264

RoHS

Each
1+
Php95.900
50+
Php49.800
100+
Php44.800
250+
Php40.800
500+
Php36.800
More Pricing...
Total:Php95.90
Min: 1 / Mult: 1
150µF
± 20%
35V
Radial Leaded
0.027ohm
10000 hours @ 105°C
8mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3586269

RoHS

Each
1+
Php105.900
10+
Php54.800
50+
Php52.500
100+
Php50.200
200+
Php46.100
More Pricing...
Total:Php105.90
Min: 1 / Mult: 1
100µF
± 20%
50V
Radial Leaded
0.028ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
3227552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php89.000
10+
Php43.800
50+
Php41.800
100+
Php39.700
200+
Php36.300
More Pricing...
Total:Php89.00
Min: 1 / Mult: 1
47µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
3227553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php143.800
10+
Php74.400
50+
Php71.200
100+
Php67.600
200+
Php62.100
More Pricing...
Total:Php143.80
Min: 1 / Mult: 1
47µF
± 20%
50V
Radial Can - SMD
0.03ohm
10000 hours @ 105°C
8mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
2095319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php131.500
50+
Php69.400
100+
Php61.200
250+
Php60.300
500+
Php58.900
Total:Php131.50
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2836974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php362.500
100+
Php336.000
500+
Php293.100
2500+
Php258.800
6750+
Php257.500
Total:Php3,625.00
Min: 10 / Mult: 10
220µF
± 20%
25V
Radial Can - SMD
0.027ohm
10000 hours @ 105°C
8mm
8mm
-55°C
105°C
182 CPHZ Series
-
2753124

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Php37.700
4500+
Php37.000
9000+
Php36.200
Total:Php33,930.00
Min: 900 / Mult: 900
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
2917968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php104.100
10+
Php52.100
50+
Php51.600
100+
Php51.200
200+
Php50.700
Total:Php104.10
Min: 1 / Mult: 1
270µF
± 20%
35V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.5mm
-55°C
105°C
ZA Series
AEC-Q200
2836979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php199.100
10+
Php124.700
100+
Php102.300
500+
Php87.700
1000+
Php86.300
More Pricing...
Total:Php199.10
Min: 1 / Mult: 1
33µF
± 20%
50V
Radial Can - SMD
0.04ohm
10000 hours @ 105°C
6.3mm
6.3mm
-55°C
105°C
182 CPHZ Series
-
2666628

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
Php38.400
4500+
Php37.700
9000+
Php37.000
Total:Php34,560.00
Min: 900 / Mult: 900
68µF
± 20%
35V
Radial Can - SMD
0.035ohm
10000 hours @ 105°C
6.3mm
7.7mm
-55°C
105°C
ZA Series
AEC-Q200
3254455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php78.500
50+
Php70.300
100+
Php61.700
250+
Php53.400
500+
Php44.700
Total:Php78.50
Min: 1 / Mult: 1
22µF
± 20%
63V
Radial Can - SMD
0.08ohm
10000 hours @ 105°C
6.3mm
8mm
-55°C
105°C
ZA Series
AEC-Q200
3586265

RoHS

Each
1+
Php106.400
10+
Php54.800
50+
Php52.500
100+
Php50.200
200+
Php44.500
More Pricing...
Total:Php106.40
Min: 1 / Mult: 1
220µF
± 20%
35V
Radial Leaded
0.02ohm
10000 hours @ 105°C
10mm
9.5mm
-55°C
105°C
ZA-A Series
AEC-Q200
2095314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php59.400
50+
Php40.300
100+
Php29.400
250+
Php28.800
500+
Php28.200
Total:Php59.40
Min: 1 / Mult: 1
22µF
± 20%
35V
Radial Can - SMD
0.1ohm
10000 hours @ 105°C
5mm
5.8mm
-55°C
105°C
ZA Series
AEC-Q200
2095313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php126.900
10+
Php82.200
50+
Php77.200
100+
Php72.200
200+
Php70.800
Total:Php126.90
Min: 1 / Mult: 1
330µF
± 20%
25V
Radial Can - SMD
0.02ohm
10000 hours @ 105°C
10mm
10.2mm
-55°C
105°C
ZA Series
AEC-Q200
1-25 of 335 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY