Antennas - Dual Band Chip:

23 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Antenna Type
Frequency Min
Centre Frequency 1
Frequency Max
Centre Frequency 2
Antenna Mounting
Gain
VSWR
Input Power
Input Impedance
Antenna Polarisation
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4737678RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Php213.200
500+
Php208.600
Total:Php21,320.00
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4737681RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Php535.000
25+
Php524.000
50+
Php513.100
100+
Php502.100
500+
Php491.200
Total:Php5,350.00
Min: 10 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4751972RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Php45.000
500+
Php42.300
Total:Php4,500.00
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4732106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php205.400
10+
Php153.900
25+
Php141.100
50+
Php131.000
100+
Php120.500
More Pricing...
Total:Php205.40
Min: 1 / Mult: 1
40mm x 7mm x 3mm
-
-
829MHz
-
2.2GHz
-
-
-
-
-
-
-
4816241

RoHS

Each
1+
Php897.400
5+
Php701.600
Total:Php897.40
Min: 1 / Mult: 1
-
-
-
788.5MHz
-
5.5375GHz
-
-
-
-
-
-
-
4758655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php130.100
10+
Php81.700
25+
Php69.900
50+
Php63.500
100+
Php56.200
More Pricing...
Total:Php130.10
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.1mm
-
-
6.5GHz
-
8GHz
-
-
-
-
-
-
-
4758669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php114.200
10+
Php97.700
25+
Php92.700
50+
Php91.300
Total:Php114.20
Min: 1 / Mult: 1
5mm x 3mm x 0.5mm
-
-
2.09GHz
-
2.1GHz
-
-
-
-
-
-
-
4737679RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Php171.200
500+
Php168.000
Total:Php17,120.00
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4825631

RoHS

Each
1+
Php121.500
10+
Php94.100
25+
Php86.300
50+
Php80.800
100+
Php74.400
More Pricing...
Total:Php121.50
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4758656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php168.900
10+
Php144.300
25+
Php136.500
50+
Php134.200
Total:Php168.90
Min: 1 / Mult: 1
4mm x 12mm x 1.6mm
-
-
868MHz
-
915MHz
-
-
-
-
-
-
-
4737680RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Php119.200
500+
Php114.600
Total:Php11,920.00
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4737680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php201.300
10+
Php151.600
25+
Php139.300
50+
Php129.200
100+
Php119.200
More Pricing...
Total:Php201.30
Min: 1 / Mult: 1
3.2mm x 1.6mm x 0.5mm
-
-
2.442GHz
-
6.525GHz
-
-
-
-
-
-
-
4737677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php236.000
10+
Php208.200
25+
Php204.100
50+
Php200.000
100+
Php195.900
More Pricing...
Total:Php236.00
Min: 1 / Mult: 1
3.2mm x 1.6mm x 0.5mm
-
-
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
4737679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php289.900
10+
Php192.200
25+
Php181.700
50+
Php176.700
100+
Php171.200
More Pricing...
Total:Php289.90
Min: 1 / Mult: 1
3mm x 6mm x 10mm
-
-
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
4751972

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php98.200
10+
Php67.100
25+
Php58.500
50+
Php52.100
100+
Php45.000
More Pricing...
Total:Php98.20
Min: 1 / Mult: 1
10mm x 3.2mm x 2mm
-
-
868MHz
-
915MHz
-
-
-
-
-
-
-
4737677RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Php195.900
500+
Php191.700
Total:Php19,590.00
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4732106RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php120.500
500+
Php116.000
Total:Php12,050.00
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
4758654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php130.100
10+
Php81.700
25+
Php69.900
50+
Php63.500
100+
Php56.200
More Pricing...
Total:Php130.10
Min: 1 / Mult: 1
3.2mm x 1.6mm x 0.5mm
-
-
2.45GHz
-
6.525GHz
-
-
-
-
-
-
-
4737678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php226.900
10+
Php226.400
25+
Php222.300
50+
Php217.800
100+
Php213.200
More Pricing...
Total:Php226.90
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.6mm
-
-
2.442GHz
-
5.5GHz
-
-
-
-
-
-
-
4737681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php545.500
10+
Php535.000
25+
Php524.000
50+
Php513.100
100+
Php502.100
More Pricing...
Total:Php545.50
Min: 1 / Mult: 1
3.2mm x 1.6mm x 0.5mm
-
-
1.57542GHz
-
5.5GHz
-
-
-
-
-
-
-
4157948

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2250+
Php97.300
6750+
Php79.900
Total:Php218,925.00
Min: 2250 / Mult: 2250
15mm x 3.2mm x 3.3mm
WiFi / Bluetooth
2.4GHz
2.4425GHz
2.485GHz
-
SMD
2.6dBi
1.5
500mW
50ohm
Linear
A-Series
4391646

RoHS

Each
1+
Php158.900
10+
Php118.700
25+
Php109.100
50+
Php100.900
100+
Php92.200
More Pricing...
Total:Php158.90
Min: 1 / Mult: 1
35mm x 9mm x 3.2mm
-
-
830MHz
-
1.94GHz
-
-
-
-
-
-
-
4391647

RoHS

Each
1+
Php200.900
10+
Php141.100
25+
Php127.400
50+
Php120.100
100+
Php111.900
More Pricing...
Total:Php200.90
Min: 1 / Mult: 1
49.6mm x 8mm x 3.2mm
-
-
829MHz
-
2.6GHz
-
-
-
-
-
-
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY