5GHz Antennas - Dual Band Chip:

7 Products Found
We offer a wide choice of dual band chip antennas, with Band 1 centre frequencies ranging from 0.78GHz to 6.5GHz, and Band 2 centre frequencies ranging from 0.8875GHz to 7.55GHz.Dual-band Systems are designed to provide consistent performance by providing the option to operate on two frequency bands with fast, automatic switching between them.Modern Wi-Fi home networks feature dual-band broadband routers that support both 2.4 GHz and 5 GHz channels.By supplying separate wireless interfaces for each band, dual-band 802.11n and 802.11ac routers provide maximum flexibility when setting up a home network. Some home devices require the legacy compatibility and greater signal reach that 2.4 GHz offers, while others may require the additional network bandwidth that 5 GHz offers.A Chip Antennas, also known as Dielectric Resonator Antenna, works by creating a standing wave of electrical field of a given frequency. Technically, it is a cavity resonator where the cavity between conductive surfaces is filled by the ceramic core. The actual oscillation mode will be defined by the geometry of the antenna.Chip Antennas are much smaller than standard types, which means they can be installed internally and on PCBs. They are relatively easy to design in as they eliminate the need for expensive prototype manufacturing, and limit the necessity for simulation software. They are also relatively easy to tune or replace.
Show More
View
Buyer
Engineer
Manufacturer
Antenna Case Size
Centre Frequency 1
Centre Frequency 2
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3498968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php49.300
Total:Php49.30
Min: 1 / Mult: 1
5mm x 3mm x 4mm
2.4GHz
5GHz
146175 Series
3498968RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Php49.300
Total:Php4,930.00
Min: 100 / Mult: 1
5mm x 3mm x 4mm
2.4GHz
5GHz
146175 Series
3498969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php128.300
10+
Php90.400
25+
Php84.500
50+
Php79.000
100+
Php73.100
More Pricing...
Total:Php128.30
Min: 1 / Mult: 1
4mm x 3mm x 4mm
2.4GHz
5GHz
206514 Series
3261659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Php34.400
10+
Php24.300
25+
Php21.700
50+
Php19.700
100+
Php17.600
More Pricing...
Total:Php34.40
Min: 1 / Mult: 1
3.2mm x 1.6mm x 1.2mm
2.4GHz
5GHz
211964 Series
3261659RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php17.600
500+
Php17.000
Total:Php1,760.00
Min: 100 / Mult: 5
3.2mm x 1.6mm x 1.2mm
2.4GHz
5GHz
211964 Series
4557981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Php39.900
10+
Php25.200
100+
Php18.100
500+
Php16.100
1000+
Php14.400
Total:Php199.50
Min: 5 / Mult: 5
5.3mm x 2mm x 1.15mm
2.45GHz
5GHz
SMD Chip Antenna
4557981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Php18.100
500+
Php16.100
1000+
Php14.400
Total:Php1,810.00
Min: 100 / Mult: 5
-
2.45GHz
5GHz
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY