Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPM7 455QA_LL
Order Code4754500
Product RangeVEGALAS Power Series
Also Known AsQ65115A1126
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php16,143.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php16,143.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoPLPM7 455QA_LL
Order Code4754500
Product RangeVEGALAS Power Series
Also Known AsQ65115A1126
Technical Datasheet
Wavelength Typ455nm
No. of Pins-
Diode Case StyleModule
Output Power42W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max70°C
Current Rating3.5A
Product RangeVEGALAS Power Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wavelength Typ
455nm
Diode Case Style
Module
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
3.5A
SVHC
No SVHC (25-Jun-2025)
No. of Pins
-
Output Power
42W
Laser Class
-
Operating Temperature Max
70°C
Product Range
VEGALAS Power Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11528