Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoSFH 250
Order Code1526602
Also Known AsSP000063866, SFH250
Your Part Number
Technical Datasheet
303 In Stock
600 more incoming. You can reserve stock now
303 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php906.100 |
| 5+ | Php806.600 |
| 10+ | Php706.600 |
| 50+ | Php636.300 |
| 100+ | Php566.000 |
| 250+ | Php555.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php906.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSFH 250
Order Code1526602
Also Known AsSP000063866, SFH250
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Product Range-
SVHCTo Be Advised
Product Overview
Receiver with analogue output for polymer optical fibre applications. The transparent plastic package has an aperture where a 2.2mm fibre end can be inserted. This very easy coupling method is extremely cost-effective. It is suitable for use in household electronics, power electronics, optical networks and light barriers.
- Fast switching time
- Sensitive in visible and near IR range
- High linearity
- 2.2mm aperture holds standard 980/1000/2200um plastic fibre
- No fibre stripping required
- Moulded microlens for efficient coupling
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
SVHC
To Be Advised
Data Rate Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907