5 Product Results Found for "modules"
View
Buyer
Engineer
Manufacturer
Resolution
Display Appearance
Logic Voltage
Interface Type
Module Size
Operating Temperature Min
Operating Temperature Max
Display Construction
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Php3,296.500 5+ Php3,016.300 10+ Php2,736.000 50+ Php2,701.800 | 96 x 64 | RGB | 5V | UART | 32.7mm x 26.7mm | -40°C | 70°C | Module | - | ||||||
Each | 1+ Php3,956.500 5+ Php3,620.100 10+ Php3,283.300 50+ Php3,247.700 | 128 x 128 | RGB | 5V | UART | 33.5mm x 33.5mm | -40°C | 70°C | Module | - | ||||||
Each | 1+ Php5,399.400 5+ Php5,019.600 10+ Php4,635.300 50+ Php4,543.500 | 160 x 128 Pixels | - | - | SPI, TTL, UART | 52.1mm x 36mm x 13.8mm | -10°C | 60°C | Module | - | ||||||
Each | 1+ Php4,615.200 5+ Php4,229.500 10+ Php3,843.800 50+ Php3,789.500 | 160 x 128 | RGB | 5V | UART | 52mm x 36mm | -40°C | 70°C | Module | - | ||||||
Each | 1+ Php5,489.300 5+ Php5,022.400 10+ Php4,555.400 50+ Php4,465.000 | 128 x 128 | RGB | 5V | UART | 45.5mm x 36mm | -35°C | 75°C | Module | TUK SGACK902S Keystone Coupler | ||||||