Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEFRAM |
|---|---|
| Manufacturer Part No | SEFRAMLOG1520P1Copy |
| Order Code | 1225539 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | SEFRAM |
|---|---|
| Manufacturer Part No | SEFRAMLOG1520P1Copy |
| Order Code | 1225539 |
| Technical Datasheet | |
| No. of Channels | - |
| Sampling Rate | - |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
Datalogger for recording temperature, humidity, current, voltage and physical parameters
- Stores up to 60,000 records
- 2s to 1 hour Sampling rate
- 12 bit vertical resolution
- Infrared interface to download all the data and set up
- Two alarms
- 3 Years manufacturers warranty
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
| No. of Channels | - |
|---|---|
| Product Range | - |
| Sampling Rate | - |
|---|---|
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | France Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .052 |