Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Interfaces - Internal / External
                                                                                                    5. Bluetooth
                                                                                                    Print Page

                                                                                                    BL-830

                                                                                                    Converter, Bluetooth to RS232, 9 Pin Female

                                                                                                    BRAINBOXES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRAINBOXES BL-830
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoBL-830
                                                                                                    Order Code1203507
                                                                                                    Also Known AsGTIN UPC EAN: 837324000061
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    BRAINBOXES
                                                                                                    ManufacturerBRAINBOXES
                                                                                                    Manufacturer Part NoBL-830
                                                                                                    Order Code1203507
                                                                                                    Also Known AsGTIN UPC EAN: 837324000061
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Computer InterfaceBluetooth
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    • Class 2 RS232 Bluetooth adaptor ( 9 pin female)
                                                                                                    • Able to establish a wireless connection to any legacy device with RS232 serial port
                                                                                                    • Advanced features available via HyperTerminal, command set and Windows utilities
                                                                                                    • Unique small form factor with integral antenna
                                                                                                    • Class 2 device with up to 30m open field range
                                                                                                    • Embedded Bluetooth Protocol Stack –SSP (serial port profile)
                                                                                                    • Power input via Pin 9 of RS232 port option
                                                                                                    • Power requirement: 5V -13.6V on PIN9

                                                                                                    Contents

                                                                                                    Adaptor and ac adaptor.

                                                                                                    Technical Specifications

                                                                                                    Computer Interface

                                                                                                    Bluetooth

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84718000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.170891
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741