Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Office, Computer & Networking Products
                                                                                                    3. Computer Products
                                                                                                    4. Drives
                                                                                                    5. Solid State - SSD Drives
                                                                                                    Print Page

                                                                                                    MTFDKBA512TFK-1BC1AABYY

                                                                                                    SSD, M.2 PCIe SSD, M.2 2280, PCIe, NVMe, 512 GB, NAND, AES 256-bit

                                                                                                    MICRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICRON MTFDKBA512TFK-1BC1AABYY
                                                                                                    ManufacturerMICRON
                                                                                                    Manufacturer Part NoMTFDKBA512TFK-1BC1AABYY
                                                                                                    Order Code3935613
                                                                                                    Product Range2450 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    MICRON
                                                                                                    ManufacturerMICRON
                                                                                                    Manufacturer Part NoMTFDKBA512TFK-1BC1AABYY
                                                                                                    Order Code3935613
                                                                                                    Product Range2450 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Drive TypeM.2 PCIe SSD
                                                                                                    Form FactorM.2 2280
                                                                                                    InterfacesPCIe Gen 4, NVMe
                                                                                                    Memory Capacity512GB
                                                                                                    Flash Memory TypeNAND
                                                                                                    Encryption TypeNon-Encrypted
                                                                                                    Sequential Read Speed3500MB/s
                                                                                                    Sequential Write Speed3000MB/s
                                                                                                    Random Read up to (IOPS)380k
                                                                                                    Random Write up to (IOPS)500k
                                                                                                    Supply Voltage Nom-
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max-
                                                                                                    Product Range2450 Series

                                                                                                    Product Overview

                                                                                                    MTFDKBA512TFK-1BC1AABYY is a non-SED10 TCG Pyrite, Micron® 2450 SSD(Solid-State Drive) with NVMe™. Flexible, affordable form factor options enable PCIe Gen4 performance untethered from the charger for next generation mobile, agile computing. The Micron 2450 is a versatile, flexible SSD that empowers your visionary design with three discrete form factors, as small as 22 x 30mm M.2 and as large as a full sized 22 x 80mm. Its capacity points start at 256GB - ideal to help build entry-level configurations and scale to 1TB for more demanding applications. At the same time, ultra-low power consumption dramatically extends compute time. Due to its advanced power efficiency, the Micron 2450 SSD is listed on the Intel® Modern Standby Partner Platform Component List and meets the open labs’ SSD test requirements of Intel’s Project Athena, allowing the user to compute untethered from the tyranny of the charger.

                                                                                                    • M.2 (22mm x 80mm) drive form factor, 512GB drive capacity
                                                                                                    • Flexible, small form factors for the budget conscious
                                                                                                    • 176 layer NAND and PCIe Gen4 to speed user daily compute
                                                                                                    • Compute untethered from the tyranny of the charger, micron storage executive management tool
                                                                                                    • A PCIe Gen4 SSD for everyone, data security - end to end, form factor flexibility
                                                                                                    • 3,500MB/s sequential read, 3,000MB/s sequential write
                                                                                                    • 380K random read (IOPS), 500K random write (IOPS), less than 5,500mW active read power
                                                                                                    • 300TB endurance (TBW), 2 MTTF (Million Hours), less than 400mW active idle power
                                                                                                    • Advance features such as power-loss protection (data at rest) and RAIN & S.M.A.R.T
                                                                                                    • Advance features such as power-loss signal support, TCG Opal 2.01, TCG Pyrite 2.01

                                                                                                    Technical Specifications

                                                                                                    Drive Type

                                                                                                    M.2 PCIe SSD

                                                                                                    Interfaces

                                                                                                    PCIe Gen 4, NVMe

                                                                                                    Flash Memory Type

                                                                                                    NAND

                                                                                                    Sequential Read Speed

                                                                                                    3500MB/s

                                                                                                    Random Read up to (IOPS)

                                                                                                    380k

                                                                                                    Supply Voltage Nom

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    -

                                                                                                    Form Factor

                                                                                                    M.2 2280

                                                                                                    Memory Capacity

                                                                                                    512GB

                                                                                                    Encryption Type

                                                                                                    Non-Encrypted

                                                                                                    Sequential Write Speed

                                                                                                    3000MB/s

                                                                                                    Random Write up to (IOPS)

                                                                                                    500k

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    2450 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Taiwan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84717098
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.005897
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741