Print Page
4058075353527
Floodlight, LED, 4000 K, 12900 lm, 100 W, IP66, 55° x 110° Beam Angle, 418 mm L x 330 mm W x 77 mm D
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEDVANCE |
|---|---|
| Manufacturer Part No | 4058075353527Copy |
| Order Code | 4134621 |
| Product Range | FLOODLIGHT PERFORMANCE ASYM 55x110 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LEDVANCE |
|---|---|
| Manufacturer Part No | 4058075353527Copy |
| Order Code | 4134621 |
| Product Range | FLOODLIGHT PERFORMANCE ASYM 55x110 Series |
| Technical Datasheet | |
| Light Source | LED |
| Power Rating | 100W |
| CCT | 4000K |
| Total Light Output | 12900lm |
| Equivalent Wattage | - |
| IP / NEMA Rating | IK08, IP66 |
| Length | 418mm |
| Depth | 77mm |
| Width | 330mm |
| Energy Rating | - |
| Product Range | FLOODLIGHT PERFORMANCE ASYM 55x110 Series |
Technical Specifications
| Light Source | LED |
|---|---|
| CCT | 4000K |
| Equivalent Wattage | - |
| Length | 418mm |
| Width | 330mm |
| Product Range | FLOODLIGHT PERFORMANCE ASYM 55x110 Series |
| Power Rating | 100W |
|---|---|
| Total Light Output | 12900lm |
| IP / NEMA Rating | IK08, IP66 |
| Depth | 77mm |
| Energy Rating | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94054239 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.325 |