Print Page
GW QSLM31.QM-H1HV-XX57-1
High Brightness LED, OSCONIQ S 3030, Warm White, 120 °, 43.5 lm, 3000 K, 180 mA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW QSLM31.QM-H1HV-XX57-1Copy |
| Order Code | Re-Reel3227684RL Cut Tape3227684 |
| Product Range | OSCONIQ S 3030 |
| Also Known As | Q65112A8243 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GW QSLM31.QM-H1HV-XX57-1Copy |
| Order Code | Re-Reel3227684RL Cut Tape3227684 |
| Product Range | OSCONIQ S 3030 |
| Also Known As | Q65112A8243 |
| Technical Datasheet | |
| Product Range | OSCONIQ S 3030 |
| LED Colour | Warm White |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 43.5lm |
| Forward Current If Max | 180mA |
| Forward Voltage @ Test | 2.75V |
| Forward Current @ Test | 65mA |
| Power Dissipation Pd | 179mW |
Product Overview
OSCONIQ® S 3030 series LED is a new professional LED with quantum dot technology for longer lifetime, lower thermal resistance and higher performance.
- EMC 3030 footprint for clustering
- High efficacy enable better energy saving
- 3000K colour temperature and 90 minimum CRI
- Low thermal resistance enables lower system cost
- Typical radiation of 120° (lambertian emitter)
- ESD is 8KV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Product Range | OSCONIQ S 3030 |
|---|---|
| Viewing Angle | 120° |
| Forward Current If Max | 180mA |
| Forward Current @ Test | 65mA |
| LED Colour | Warm White |
|---|---|
| Luminous Flux @ Test | 43.5lm |
| Forward Voltage @ Test | 2.75V |
| Power Dissipation Pd | 179mW |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0018 |