Print Page
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php107.800 |
| 10+ | Php86.800 |
| 25+ | Php85.900 |
| 50+ | Php79.000 |
| 100+ | Php71.700 |
| 500+ | Php67.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php107.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORGE
Manufacturer Part NoFEL-F115R2112V12
Order Code8738955
Product RangeFEL-F115
Technical Datasheet
Product RangeFEL-F115
LED ColourRed
Wavelength Typ635nm
Viewing Angle-
Luminous Flux @ Test3.4lm
Forward Current If Max-
Forward Current @ Test35mA
Forward Voltage @ Test12V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FEL-F115R2112V12 is a high brightness LED Lamp Fascia Illuminator with red LED. AlGalnP die material, 650λp peak, 635λd dominant wavelength and 3.3lm typical luminous flux. It is designed to push fit into a round hole in a VAC form cavity or fascia plate. Fitted with an insulation displacement connector for ease of wiring.
- High intensity white illuminator for incandescent bulb replacement
- Decorative colour for special effects without filters
- Low power consumption
- Fitted with reverse voltage protection diode
- Water clear epoxy
- Class II ESD rating
Applications
Industrial, LED Lighting
Warnings
Class II ESD rating.
Technical Specifications
Product Range
FEL-F115
Wavelength Typ
635nm
Luminous Flux @ Test
3.4lm
Forward Current @ Test
35mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
LED Colour
Red
Viewing Angle
-
Forward Current If Max
-
Forward Voltage @ Test
12V
Power Dissipation Pd
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021