Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITELEC
Manufacturer Part NoVIW 1094
Order Code234278
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerVITELEC
Manufacturer Part NoVIW 1094
Order Code234278
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Internal Diameter9.6mm
External Diameter14.3mm
Fastener MaterialNylon (Polyamide)
Thread Size - Metric-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The VIW 1094 is an Isolating Washer made of nylon.
Applications
Maintenance & Repair, Industrial
Technical Specifications
Internal Diameter
9.6mm
Fastener Material
Nylon (Polyamide)
Product Range
TUK SGACK902S Keystone Coupler
External Diameter
14.3mm
Thread Size - Metric
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002