Need more?
| Quantity | Price |
|---|---|
| 3+ | Php6,338.300 |
Product Information
Product Overview
The RGCBNJ660P22 Equipment Bonding Jumper Kit from Panduit includes: #6 AWG (16mm²) green/yellow jumper, 60" (1.52m) length, 45° bent lug on grounding strip side, 0.16 oz. (5cc) of antioxidant, two each #12-24 x 1/2, M6 x 12mm, #10-32 x 1/2 and M5 x 12mm thread-forming screws and a copper compression HTAP.
Contents
#6 AWG (16mm²) green/yellow jumper, 60" (1.52m) length, 45° bent lug on grounding strip side, 0.16 oz. (5cc) of antioxidant, two each #12-24 x 1/2, M6 x 12mm, #10-32 x 1/2 and M5 x 12mm thread-forming screws and a copper compression HTAP
Technical Specifications
Equipment Bonding Jumper Kit
StructuredGround™
Panduit R2P Series 2 Post, R4P Series 4 Post Equipment Racks and Net-Verse™, Net-Access™ Cabinets
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate