Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDLP-7970ABP
Order Code3126168
Silicon ManufacturerTexas Instruments
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTRF7970A
Silicon Family Name-
For Use WithTexas Instruments MSP430G2x/C2000/TIVA C Series/ Hercules LaunchPad & NFCLink Library
Kit ContentsAdd-on Board TRF7970A, 1 Type 2 NFC Tag
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DLP-7970ABP is a NFC transceiver booster pack. The DLP design NFC/RFID BoosterPack DLP-7970ABP is an add-on board designed to fit all of TI’s MCU LaunchPads. This BoosterPack allows the software application developer to get familiar with the functionalities of TRF7970A multi-protocol fully integrated 13.56MHz NFC/ HF RFID IC on their Texas Instruments Embedded microcontroller platform of choice without developing the RF section.
- Compatible with NFCLink library
- Compatible with MSP430G2x LaunchPad, C2000 LaunchPad, TIVA C Series LaunchPad, Hercules LaunchPad
- Supports ISO 15693, 18000-3, 14443A/B and FeliCa
- RFID/NFC reader, NFC peer or in card emulation mode
- NFCIP-1 (ISO/IEC 18092) and NFCIP 2 (ISO/IEC 21481)
- FCC/IC modular approvals
- Operational power supplied by LaunchPad
Applications
Embedded Design & Development
Contents
DLP-7970ABP board, One type 2 NFC tag.
Technical Specifications
Silicon Manufacturer
Texas Instruments
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Add-on Board TRF7970A, 1 Type 2 NFC Tag
SVHC
No SVHC (27-Jun-2018)
Core Architecture
-
Silicon Core Number
TRF7970A
For Use With
Texas Instruments MSP430G2x/C2000/TIVA C Series/ Hercules LaunchPad & NFCLink Library
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02404