Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php7,272.200 |
Product Information
Product Overview
ROB0147 is a Max:bot DIY programmable robot kit. It is an entry-level mobile platform with the best-designed interfaces for 8+ years old kids to learn about robotics. It can perfectly work when connected to micro:bit. Besides, Max:Bot carries nearly all the fundamental capabilities of a robot, and comes with all-metal shiny enclosure which is easy to assemble.
- 10+ electronic modules including motors, speakers, line trackers, distance sensors, gesture sensor
- Extendable with 50+ DFRobot Boson modules
- Detailed and vivid course material that teaches kids how to use Max:Bot
- Four AA battery power supply, 3.3V operating voltage
- 500mA maximum current, 5V micro USB power supply voltage
- 0°C to 60°C working temperature range
- Net dimension is 200mm x 150mm x 100mm
Contents
Micro:Bit, Max:Bot mainframe, Max:Bot top cover, Max:Bot expansion board, Two DC motor, Two wheel, front supporting wheel, Micro USB cable, Speaker, Two collision sensor, 3-way line tracker, Line tracking map, Ultrasonic distance sensor, Battery case, Two RGB light strip, Double sided tape, Four cable (short), Four cable (long), 2-way screw driver, Hex Key, Four brass stand (short), Two brass stand (long), 25 M3 screws.
Technical Specifications
-
-
-
micro:bit, Max:Bot Mainframe/Top Cover/Expansion Board, DC Motor, Wheel, Cables, Speaker, Sensors
No SVHC (04-Feb-2026)
-
-
-
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate