10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | Php563,875.100 |
Product Information
Product Overview
DK-V7-VC709-G is an AMD Virtex™ 7 FPGA VC709 connectivity kit. It is a 40Gb/s platform for high-bandwidth and high-performance applications containing all the necessary hardware, tools and IP to power quickly through your evaluation and development of connectivity systems. This includes a 40Gb/s targeted reference design featuring PCI Express Gen 3, a DMA IP core from Northwest Logic, 10GBase-R, AXI, and a Virtual FIFO memory controller interfacing to an external DDR3 memory. To control and monitor this design, the kit includes a connectivity GUI built on Fedora Live OS which includes all the software drivers. Additionally, this kit contains two fibre optic cables and four transceiver modules leveraged by this design.
- 40Gb/s connectivity platform for high-bandwidth/performance applications using Virtex 7 VX690T FPGAs
- Hardware, design tools, IP, and pre-verified reference designs
- Demonstrates 10GBase-R interfacing to external DDR3 memory
- Advanced memory interface with 2 4GB DDR3 SODIM Memory up to 933MHz/1866Mbps
- Enabling serial connectivity with PCIe Gen3x8, 4 SFP+, SMA Pairs, and UART
- Supports embedded processing with MicroBlaze, soft 32bit RISC
- Develop networking and other serial applications with 4 SFP/SFP+ ports
- Expand I/O with the FPGA Mezzanine card (FMC) interface
- AC power adapter (12V) or ATX power
- 4x SFP/SFP+ cages, 10x GTH ports to FMC, UART To USB bridge, PCI Express 8-lane edge connector
Contents
VC709 evaluation board, Four 10Gb Ethernet transceiver modules, Micro USB cable, Power adapter, Programmable MEMS oscillators, Full seat Vivado™ design suite: design edition, Two fibre optic patch cables, Mini USB cable, Power cord, Power delivery solutions.
Warnings
Warranty Information: Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Notes
Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Ninety (90) Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Xilinx
Virtex-7
-
Dev Board XC7VX690T-2FFG1761C, 4x 10Gb Ethernet TX/RX Modules, MEMS Oscillator, Vivado Design Suite
No SVHC (15-Jan-2018)
-
FPGA
XC7VX690T-2FFG1761C
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate