Product Information
Product Overview
MA180021 is a PIC18F87J50 full speed USB Plug-In Module (PIM) demonstration board. It is designed as an easy-to-use evaluation platform for Microchip's Full-Speed USB PIC18F87J50 family of microcontrollers. The PIM may be operated either stand-alone or in conjunction with the HPC Explorer board (DM183022). This device fully supports USB 2.0 full-speed and low-speed serial communications at signalling speeds of 12Mbit/s or 1.5Mbit/s.
- Provides all of H/W and S/W needed to develop officially compliant USB communication solutions
Contents
PIC18F87J50 FS USB Plug-In Module demonstration board (preprogrammed with USB Human Interface Device (HID) class mouse demonstration firmware), Standard USB mini-B cable for power and communication, PICDEM™ FS USB starter kit CD-ROM (containing USB firmware projects, Microchip's custom class USB driver and USB-specific documentation, such as this user's guide).
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Microchip
PIC18FxxJxx
PIC18
Board
No SVHC (25-Jun-2025)
8bit
PIC
PIC18F
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate