Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. DSPIC / PIC
                                                                                                    4. Embedded Daughter Boards & Modules - DSPIC / PIC
                                                                                                    Print Page

                                                                                                    MA180028

                                                                                                    Daughter Board, PIC18F87K22 Plug-In Module, Plug into PIC18 Explorer Board

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP MA180028
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMA180028
                                                                                                    Order Code1823146
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    2 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php1,776.100
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php1,776.10
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMA180028
                                                                                                    Order Code1823146
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerMicrochip
                                                                                                    Core ArchitecturePIC
                                                                                                    Core Sub-ArchitecturePIC18
                                                                                                    Silicon Core NumberPIC18F87K22
                                                                                                    Silicon Family NamePIC18LFxxKxx
                                                                                                    For Use WithPIC18 Explorer Development Board
                                                                                                    Kit ContentsPlu In Module PIC18F87K22
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The MA180028 is a PIC18F87K22 Plug-in module Interfaces directly to the PIC18 explorer board (DM183032) which is used for evaluation or demo purposes. The PIC18F87K22 Plug-in module (PIM) is a accessory to the PICDEM PIC18 explorer board that allows users to easily experiment with the PIC18F87K22 family of microcontrollers. PIC18F87K22 is the superset member of the family and this PIM can be used to evaluate and develop with the PIC18F87K22 products. The PIM takes the place of the on-board PIC18F8722 device and changes the output of the voltage regulator on the board to the proper voltage level for these parts. This enables users to quickly evaluate the new PIC18FK flash devices without having to buy a completely new demo board. This PIM comes pre-programmed with firmware from the "High-Speed serial Boot loader for PIC16 and PIC18 Devices" which can be used to reprogram the device without requiring a dedicated PIC MCU programmer.

                                                                                                    • NanoWatt XLP technology for low sleep, RTCC, LCD and WDT currents
                                                                                                    • Low-power BOR, Ultra low power wake-up, Fast wake-up
                                                                                                    • Up to 16MIPS performance
                                                                                                    • Operating speed up to 64MHz, Three Internal oscillators of 31KHz, 500KHz and 16MHz
                                                                                                    • 8x8 single cycle hardware multiplier
                                                                                                    • A/D converter, 12bit resolution, 24 channels
                                                                                                    • Hardware real time clock and calendar (RTCC)
                                                                                                    • Three analog comparators
                                                                                                    • Hardware real time clock and calendar (RTCC)
                                                                                                    • Two master synchronous serial port modules

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Medical, Automotive, Communications & Networking

                                                                                                    Notes

                                                                                                    90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Microchip

                                                                                                    Core Sub-Architecture

                                                                                                    PIC18

                                                                                                    Silicon Family Name

                                                                                                    PIC18LFxxKxx

                                                                                                    Kit Contents

                                                                                                    Plu In Module PIC18F87K22

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Architecture

                                                                                                    PIC

                                                                                                    Silicon Core Number

                                                                                                    PIC18F87K22

                                                                                                    For Use With

                                                                                                    PIC18 Explorer Development Board

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423990
                                                                                                    US ECCN:3A991.a.2
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.105007
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741