Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. ARM
                                                                                                    4. Embedded Single Board Computers - SBC - ARM
                                                                                                    Print Page

                                                                                                    900-13767-0030-000

                                                                                                    SOM, NVIDIA Jetson Orin Nano, ARM Cortex-A78AE CPU, Ampere, 8GB RAM, 102110798

                                                                                                    NVIDIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVIDIA 900-13767-0030-000
                                                                                                    ManufacturerNVIDIA
                                                                                                    Manufacturer Part No900-13767-0030-000
                                                                                                    Order Code4200232
                                                                                                    Product RangeJetson Orin Nano Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 9/20/2027.

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php24,524.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php24,524.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVIDIA
                                                                                                    ManufacturerNVIDIA
                                                                                                    Manufacturer Part No900-13767-0030-000
                                                                                                    Order Code4200232
                                                                                                    Product RangeJetson Orin Nano Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon Manufacturer-
                                                                                                    Silicon Family Name-
                                                                                                    Core ArchitectureARM
                                                                                                    Core Sub-ArchitectureCortex A78AE v8.2
                                                                                                    Silicon Core Number-
                                                                                                    Kit ContentsJetson Orin Nano 8GB Module
                                                                                                    Product RangeJetson Orin Nano Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    NVIDIA® Jetson Orin™ Nano 8GB module delivers up to 40 TOPS of AI performance in the smallest Jetson form-factor, with power configurable from 7W to 15W. This gives you up to 30X the performance of NVIDIA Jetson TX2 NX and extends the reach of entry-level Edge AI. This system-on-module is pin-compatible with Jetson Orin NX, and supports multiple concurrent AI application pipelines with high-speed IO and an NVIDIA Ampere architecture GPU. This enables lower-priced consumer, retail analytics, and industrial QA devices to benefit from more complex AI models.

                                                                                                    • 1024-core NVIDIA Ampere architecture GPU with 32 tensor cores
                                                                                                    • Maximum GPU frequency 625MHz, CPU maximum frequency 1.5GHz
                                                                                                    • 6-core Arm Cortex-A78AE v8.2
                                                                                                    • 8GB 128bit LPDDR5 memory
                                                                                                    • Supports external NVMe storage
                                                                                                    • Voltage input 5V-20V
                                                                                                    • 260-pin SO-DIMM connector
                                                                                                    • 3 x UART, 2 x SPI, 2 x I2S, 4 x I2C, 1 x CAN, DMIC, DSPK, PWM, GPIOs
                                                                                                    • 69.6mm x 45mm size

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Silicon Core Number

                                                                                                    -

                                                                                                    Product Range

                                                                                                    Jetson Orin Nano Series

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex A78AE v8.2

                                                                                                    Kit Contents

                                                                                                    Jetson Orin Nano 8GB Module

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84715000
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.030844
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741