Need more?
| Quantity | Price |
|---|---|
| 1+ | Php2,056.300 |
Product Information
Product Overview
The OM13058 is a LPCXpresso board based on LPC11U68 microcontroller, designed to make user to easily get started with their own project. The LPC11U68 is an ARM Cortex M0+ based, low cost 32bit MCU operating at CPU frequencies of up to 50MHz. The LPCXpresso is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an attached JTAG debugger. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPC11U68 LPCXpresso includes a standard 10 pin JTAG/SWD connector plus analogue/digital expansion headers, making it a highly extensible platform.
- Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ tools
- Integrated JTAG debugger which can also be used to debug external target
- LPCXpresso/mbed, PMOD and Arduino UNO expansion connectors for simple access to expansion boards
- Tri colour LED, ISP and WAKE buttons for easy testing of software functionality
Applications
Embedded Design & Development, Hobby & Education, Metering, Wireless, Medical, Portable Devices, Communications & Networking
Technical Specifications
NXP
LPC11U00
Cortex-M0+
LPCXpresso Board LPC11U68
No SVHC (27-Jun-2024)
32bit
ARM
LPC11U68
-
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate