Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Arduino
                                                                                                    4. Embedded Development Kits - Arduino
                                                                                                    Print Page

                                                                                                    ABX00053

                                                                                                    Connect Board, RP2040, ARM Cortex-M0+, 32bit, 133MHz, 264KB RAM, 16MB Flash, with Headers

                                                                                                    ARDUINO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARDUINO ABX00053
                                                                                                    ARDUINO ABX00053
                                                                                                    ARDUINO ABX00053
                                                                                                    ARDUINO ABX00053
                                                                                                    ARDUINO ABX00053
                                                                                                    ARDUINO ABX00053
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoABX00053
                                                                                                    Order Code3769780
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,125 In Stock

                                                                                                    Need more?

                                                                                                    1125 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php1,418.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php1,418.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    ARDUINO
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoABX00053
                                                                                                    Order Code3769780
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerArduino
                                                                                                    SOC TypeRenesas AT25SF128A-MHB-T
                                                                                                    No. of Bits32bit
                                                                                                    Core Type32-bit ARM Cortex-M0+
                                                                                                    Silicon Family Name-
                                                                                                    No. of Cores2Cores
                                                                                                    Core ArchitectureARM
                                                                                                    GPU-
                                                                                                    Core Sub-ArchitectureCortex-M0+
                                                                                                    CPU Speed133MHz
                                                                                                    Silicon Core NumberRP2040
                                                                                                    RAM Memory Size16Mbit
                                                                                                    Kit ContentsConnect Board RP2040
                                                                                                    USB Portsmicro USB 1.1 x 1
                                                                                                    General Purpose I/O20Pins
                                                                                                    Wi-Fi Connectivity2.4GHz 802.11 b/g/n
                                                                                                    Bluetooth ConnectivityBluetooth 4.2 BLE
                                                                                                    Power Over Ethernet-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Product Overview

                                                                                                    ABX00053 is an Arduino Nano RP2040 connect module with headers. It is based on the Raspberry Pi RP2040 chip and is the first module to combine this chip along with additional sensors and connectivity on a single PCB.

                                                                                                    • USB, SPI, I2C, UART, PWM interfaces
                                                                                                    • U-Blox Nina W102 for Wi-Fi / Bluetooth wireless communication
                                                                                                    • MicroUSB connector for computer connection and 5V power supply
                                                                                                    • Built-in microphone, RGB LED and 6-axis IMU
                                                                                                    • Based on Raspberry Pi RP2040 MCU clocked at 133MHz, Built-in 16MB flash and 264KB SRAM
                                                                                                    • 20 PWM pins, 8 analogue pins and 22 digital pins
                                                                                                    • Standard dimensions for Nano series of 45 x 18mm

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Arduino

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    Core Sub-Architecture

                                                                                                    Cortex-M0+

                                                                                                    Silicon Core Number

                                                                                                    RP2040

                                                                                                    Kit Contents

                                                                                                    Connect Board RP2040

                                                                                                    General Purpose I/O

                                                                                                    20Pins

                                                                                                    Bluetooth Connectivity

                                                                                                    Bluetooth 4.2 BLE

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SOC Type

                                                                                                    Renesas AT25SF128A-MHB-T

                                                                                                    Core Type

                                                                                                    32-bit ARM Cortex-M0+

                                                                                                    No. of Cores

                                                                                                    2Cores

                                                                                                    GPU

                                                                                                    -

                                                                                                    CPU Speed

                                                                                                    133MHz

                                                                                                    RAM Memory Size

                                                                                                    16Mbit

                                                                                                    USB Ports

                                                                                                    micro USB 1.1 x 1

                                                                                                    Wi-Fi Connectivity

                                                                                                    2.4GHz 802.11 b/g/n

                                                                                                    Power Over Ethernet

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Italy
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84715000
                                                                                                    US ECCN:5A992.c
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.016
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741