Need more?
| Quantity | Price |
|---|---|
| 1+ | Php2,578.500 |
| 5+ | Php2,353.000 |
| 10+ | Php2,127.600 |
| 20+ | Php2,085.100 |
Product Information
Product Overview
The 1450510000 is a FrontCom® Interface Cover with knob. It is made of polycarbonate with zinc die-cast frame. The FrontCom® Vario integrates multiple functions in only one single frame. The system is easy to install and can select from a wide range of data, signal and power modules. In addition to being extremely compact, FrontCom® Vario offers a number of unique product features that will make your project planning and work activities secure, fast and future-proof. Furthermore, the FrontCom® Vario system has an attractive housing design that, by the way, offers highest impact-resistance and fully meets the requirements of IP65 protection class.
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
-
PC (Polycarbonate)
Weidmuller Industrial Ethernet Products
No SVHC (23-Jan-2024)
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate