Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php5,585.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,585.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-GLA001V1
Order Code2851979
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core Number-
Kit Application TypePower Management - Load Switch
Application Sub TypeLoad Switch
Kit ContentsEval Board STEVAL-GLA001V1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Insulated AC switch control Evaluation-board for home appliances. The board must be controlled with an STM32 microcontroller embedded on an STM32 nucleo development board or other microcontroller supplied by the user. The main parameters can be adjusted through a common interface like HyperTerminal without needing to edit the MCU firmware. The hardware is designed to offer a wide input voltage range, low standby power losses, IEC61000-4-4 robustness and two low voltage power supplies.
- 3 control modes available (continuous or pulse gate current, timer option and phase control)
- Easy to configure through user-friendly interface
- Compatible with any external microcontroller
- 90VAC to 265VAC 50/60Hz input voltage range
- 5V and 3.3V insulated power supply
- Low standby power losses (<lt/> 300mW)
- 0°C to 60°C operating temperature
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Load Switch
Kit Contents
Eval Board STEVAL-GLA001V1
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Load Switch
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1554