Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php22,692.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php22,692.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMA170S00020BJ
Order Code3576983
Application Sub TypeBLDC Motor
Silicon ManufacturerRenesas
Kit Application TypeMotor Control
Silicon Core NumberRA6T1
Kit ContentsInverter Board RTK0EM0000B10020BJ, CPU Card RTK0EMA170C00000BJ, TG-55L-KA 24V, Cables, Ferrite Core
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EMA170S00020BJ is a motor control evaluation system for RA family - RA6T1 group is a low voltage permanent magnet synchronous motor (brushless DC motor) solution that allows anyone to easily evaluate motor control.
- Supports permanent magnet synchronous motor
- Supports 3-shunt current detection
- Equipped with USB mini B for motor control development support tool communication
- Provides overcurrent protection function using overcurrent detection circuit
- Inverter board: operating input voltage range from 24 to 48V DC, DC jack, power supply connector
- Inverter board: switch (Toggle and push), LED for power source for inverter control circuit block
- Connector: board to board connector (CNA, CNB), USB minB connector, motor connector (CN2)
- RA6T1 CPU card: RA MCU, USB connector for J-Link OB, through hole for CAN/SPI communication
- RA6T1 CPU card: LED for user control x2 and switch for MCU external reset
Contents
Inverter board (RTK0EM0000B10020BJ), RA6T1 CPU card (RTK0EMA170C00000BJ), Brushless DC motor (TG-55L-KA 24V), Motor cable, Communication cable, USB cable, Ferrite core.
Technical Specifications
Application Sub Type
BLDC Motor
Kit Application Type
Motor Control
Kit Contents
Inverter Board RTK0EM0000B10020BJ, CPU Card RTK0EMA170C00000BJ, TG-55L-KA 24V, Cables, Ferrite Core
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Renesas
Silicon Core Number
RA6T1
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001