Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php5,245.600 |
Product Information
Product Overview
The MAX13256EVKIT# is an evaluation kit for MAX13256 36V H-Bridge transformer driver for isolated supplies. The MAX13256 H-bridge transformer driver provides a simple solution for making isolated power supplies up to 10W. The EV kit operates from an 8V to 36V DC power source and the on-board 1:1 turns-ratio transformer from HALO sets the output voltage range from 6.8V to 34.8V with a 300mA current limit. The EV kit provides greater than 90% overall efficiency at +24V between 2.2W and up to 8.3W output power using an H-bridge DC to DC converter topology. Input ripple current and radiated noise are minimized by the inherent balanced nature of the design with no interruption in the input current. Undervoltage lockout (UVLO), adjustable current limit and thermal shutdown provide for a robust 10W isolated supply. The surface mount transformer provides galvanic isolation with output powered from a full wave rectifier circuit, reducing output voltage ripple.
- Full wave rectified output
- Configurable for a voltage doubler, bipolar half wave rectifier and push-pull rectifier outputs
- Internal or external clock operation option
- Designed for 1500VRMS isolation
- Proven PCB layout
- Fully assembled and tested
Applications
Power Management, Medical, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX13256
-
MAX13256
Transformer Driver
MAX13256 Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate