Need more?
| Quantity | Price |
|---|---|
| 1+ | Php3,301.100 |
Product Information
Product Overview
STEVAL-ISA193V2 is an evaluation board that implements a 15W, 5V - 3A output CC primary sensing USB adapter with primary sensing CC feature, based on the STCH02 current mode controller designed for offline quasi-resonant flyback converters, capable of providing constant output current (CC) regulation using primary-sensing feedback. The IC embeds a 650V, non-dissipative, HV startup cell, which along with the extremely low quiescent current and burst-mode management, helps minimize residual input consumption, thus achieving less than 10mW under no-load conditions. The adapter is designed to meet the most stringent energy saving recommendations (EuCoC rev. 5 – Tier 2 and EPS of DOE USA) as well as EN55022-Class-B Conducted noise emissions. The extremely small form factor and the output USB connector makes this reference design suitable for small USB chargers and adapters for mobile phones, tablets and other hand held equipment.
- Universal AC main input voltage range from 90VAC to 264VAC
- Output range: 5V - 3A continuous operation
- Constant voltage (CV) and constant current (CC) operation with CC primary sensing
- Input power in standby <lt/> 10mW at 230VAC
- Average efficiency: <gt/> 81.84%, complies with EuCoC rev. 5 – Tier 2 and EPS of DOE USA
- EMI: According to EN55022-Class
- 44 x 35 x 15mm small form factor
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
Power Management
Eval Board STCH02
No SVHC (25-Jun-2025)
STCH02
PWM Controllers
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate